
Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 5000 gates. Operates at a maximum frequency of 188.7MHz with a 2.5V supply voltage, ranging from 2.375V to 2.625V. Offers 84 programmable I/Os and a 5ns propagation delay. Packaged in a 100-pin TQFP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Intel EPM7256BTC100-5N technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Max Frequency | 188.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7256BTC100-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
