
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). This CMOS component offers a propagation delay of 12ns and a maximum operating frequency of 90.9MHz. It operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and supports a temperature range of 0°C to 70°C. The device is housed in a 192-pin ceramic PGA package with 164 programmable I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frequency | 125MHz |
| Max Frequency | 90.9MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 12 |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
