
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. Operates at a frequency of 83.33MHz with a maximum frequency of 90.9MHz. Offers a propagation delay of 20ns and a turn-on delay time of 20ns. Supports 164 programmable I/Os and 16 logic blocks. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and functions within an operating temperature range of 0°C to 70°C. Available in PGA packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frequency | 83.33MHz |
| Max Frequency | 90.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
