
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). This CMOS device offers a propagation delay of 7.5ns and a maximum operating frequency of 128.2MHz. It operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. The component is housed in a 208-pin PQFP package for surface mounting and includes 164 programmable I/Os.
Intel EPM7256SQC208-7 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 128.2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256SQC208-7 to view detailed technical specifications.
No datasheet is available for this part.
