
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. CMOS technology with a 7.5ns propagation delay and 164 programmable I/Os. Operates from a 4.75V to 5.25V supply voltage, with a maximum operating temperature of 70°C. Surface mountable in a PQFP package, this lead-free component is RoHS compliant.
Intel EPM7256SRC208-7N technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 128.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX 7000 |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7256SRC208-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
