The EPM7512AEBC256-10N is a commercial temperature FPGA from Intel with 256 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The FPGA has a maximum clock frequency of 163.9 MHz. It is packaged in a 27x27mm S-PBGA-B256 package with terminals positioned on the bottom.
Intel EPM7512AEBC256-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM7512AEBC256-10N to view detailed technical specifications.
No datasheet is available for this part.