This Intel EPM7512AEBI256-7N is a 256-terminal industrial-grade field-programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and features a clock frequency of up to 163.9 MHz. The device is packaged in a 27x27mm S-PBGA-B256 package with terminals positioned on the bottom. It is suitable for use in industrial applications where high temperatures are present.
Intel EPM7512AEBI256-7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM7512AEBI256-7N to view detailed technical specifications.
No datasheet is available for this part.