The EPM7512AEFC256-12N is a 32-LAB FPGA with 10000 logic elements, 212 I/Os, and a maximum operating frequency of 116.3MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a 256-pin FBGA and is compliant with RoHS regulations.
Intel EPM7512AEFC256-12N technical specifications.
| Package/Case | FBGA |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 212 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7512AEFC256-12N to view detailed technical specifications.
No datasheet is available for this part.
