
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers a maximum frequency of 116.3MHz. This surface-mount component, packaged in a PQFP-208, provides 176 programmable I/Os and a propagation delay of 10ns. It supports EEPROM memory and has an operating temperature range of 0°C to 70°C.
Intel EPM7512AEQC208-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 176 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7512AEQC208-10 to view detailed technical specifications.
No datasheet is available for this part.
