
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device offers a propagation delay of 12ns, supporting a maximum operating frequency of 116.3MHz. It operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. The component is housed in a 208-pin PQFP surface-mount package and provides 176 programmable I/Os.
Intel EPM7512AEQC208-12N technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 176 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 12 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7512AEQC208-12N to view detailed technical specifications.
No datasheet is available for this part.
