
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device operates with a 3.3V supply voltage, supporting a frequency of 100MHz with a maximum of 116.3MHz. It offers 120 I/Os, including 36 programmable I/Os, and boasts a propagation delay of 12ns. Packaged in a TQFP form factor for surface mounting, this RoHS compliant component is designed for general-purpose applications.
Intel EPM7512AETC144-12N technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 12 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7512AETC144-12N to view detailed technical specifications.
No datasheet is available for this part.
