
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device operates at a 2.5V supply voltage, with a maximum frequency of 163.9MHz and a propagation delay of 10ns. It offers 120 I/Os, including 36 programmable I/Os, and is housed in a TQFP surface-mount package. Operating temperature range is 0°C to 70°C.
Intel EPM7512BTC144-10 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 163.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7512BTC144-10 to view detailed technical specifications.
No datasheet is available for this part.
