Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device operates with a propagation delay of 5.5ns, supporting a maximum frequency of 163.9MHz. It offers 120 I/Os, including 36 programmable I/Os, and is housed in a TQFP surface-mount package. Operating temperature range is 0°C to 70°C with a supply voltage range of 3V to 3.6V.
Intel EPM7512BTC144-5 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Max Frequency | 163.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 36 |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Speed Grade | 5 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7512BTC144-5 to view detailed technical specifications.
No datasheet is available for this part.
