High-performance CMOS Programmable Logic Device (PLD) featuring 560 macrocells and 191 programmable I/Os. This surface-mount component operates with a supply voltage range of 4.75V to 5.25V, delivering a maximum frequency of 144MHz. It offers a propagation delay of 10ns and is housed in a QFP package. Designed for general-purpose applications, it supports an operating temperature range of 0°C to 70°C.
Intel EPM9560ARC240-10 technical specifications.
| Package/Case | QFP |
| Frequency | 144.9MHz |
| Max Frequency | 144MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 191 |
| Number of Logic Blocks (LABs) | 35 |
| Number of Logic Elements/Cells | 35 |
| Number of Macro Cells | 560 |
| Number of Macrocells | 560 |
| Number of Programmable I/O | 191 |
| Operating Supply Current | 174mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 9000A |
| Speed Grade | 10 |
| Supply Current | 174mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM9560ARC240-10 to view detailed technical specifications.
No datasheet is available for this part.
