
Programmable Logic Device (PLD) featuring 560 macrocells and 12,000 gates. This CMOS device operates at a maximum frequency of 100MHz with a propagation delay of 20ns. It supports a supply voltage range of 4.5V to 5.5V and offers 191 programmable I/Os. Packaged in a QFP (PQFP240) for surface mounting, it operates within a temperature range of -40°C to 85°C.
Intel EPM9560RI240-20 technical specifications.
| Package/Case | QFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 191 |
| Number of Logic Blocks (LABs) | 35 |
| Number of Logic Elements/Cells | 35 |
| Number of Macro Cells | 560 |
| Number of Macrocells | 560 |
| Number of Programmable I/O | 191 |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 9000 |
| Speed Grade | 20 |
| Supply Current | 146mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM9560RI240-20 to view detailed technical specifications.
No datasheet is available for this part.
