
The ER3105DI is a 12-terminal DC/DC controller IC from Intel, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a JEDEC package code of R-PDSO-N12. The device measures 3mm in width and 4mm in length, with a terminal position of dual. It is rated for input voltages between 3V and 36V.
Intel ER3105DI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel ER3105DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.