Intel ES87C51RC24 technical specifications.
| Access Time | 24us |
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | WDT |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel ES87C51RC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.