
The EV1320QI is an industrial-grade DC/DC controller from Intel, featuring a quad-terminal position and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a JEDEC package code of S-XQCC-N16. The device has a width and length of 3mm and is available in a QFN-16 package type.
Intel EV1320QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.465 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intel EV1320QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.