Intel EWIXP425ABDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 492 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel EWIXP425ABDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.