Intel EWIXP425BDT technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel EWIXP425BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.