Intel EWIXP465AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 544 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B544 |
| Width | 35 |
| Length | 35 |
| Pin Count | 544 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EWIXP465AD to view detailed technical specifications.
No datasheet is available for this part.