The EZ6301QI from Intel is an industrial-grade specialized regulator with a temperature range of -40°C to 85°C. It has 43 terminals and is packaged in a 4mm x 7mm QFN package. The device operates within an input voltage range of 2.7V to 6.6V. It is designed for use in industrial applications and meets the requirements of unspecified terminal positions.
Intel EZ6301QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 43 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N43 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EZ6301QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.