Intel FA80486SXSF33 technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FA80486SXSF33 to view detailed technical specifications.
No datasheet is available for this part.
