Intel FBFM2112F897CSLJLS technical specifications.
| Package/Case | BGA |
| Data Rate | 12.8Gbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 950mV |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | FM2112 |
| RoHS | Compliant |
Download the complete datasheet for Intel FBFM2112F897CSLJLS to view detailed technical specifications.
No datasheet is available for this part.