Intel FC80960HA33SL2GV technical specifications.
| Access Time | 33us |
| Package/Case | PQFP |
| Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FC80960HA33SL2GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.