Intel FC80960HA40SL2GW technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FC80960HA40SL2GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.