Intel FC80960HD80SL2LZ technical specifications.
| Access Time | 80us |
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | i960 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FC80960HD80SL2LZ to view detailed technical specifications.
No datasheet is available for this part.