Intel FF8062700848800SR088 technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 1.6GHz |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B810 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel FF8062700848800SR088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.