
The Intel i5-2510E microprocessor features a 2.5GHz clock speed and supports up to 16GB of DDR3 memory. It has a 64-bit data bus width and is designed for use in through-hole mounted applications. Operating within a temperature range of unspecified values, this microprocessor is suitable for various applications.
Intel FF8062700853304SR02U technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.5GHz |
| Max Frequency | 2.5GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i5-2510E |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700853304SR02U to view detailed technical specifications.
No datasheet is available for this part.