MPU Core™ i5-2430M Processor RISC 64-Bit 32nm 2.4GHz 988-Pin PGA Tray
Intel FF8062700995505SR04W technical specifications.
| Package/Case | PGA |
| Frequency | 2.4GHz |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700995505SR04W to view detailed technical specifications.
No datasheet is available for this part.