64-bit RISC microprocessor featuring a 32nm process technology and a maximum speed of 1900 MHz. This dual-core processor utilizes a 988-pin FCPGA package with through-hole mounting. Key specifications include a 37.5mm x 37.5mm package size and a PECI interface type.
Intel FF8062700998301 SR0EN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Through Hole |
| Family Name | Celeron® Processor B840 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron |
| Maximum Speed | 1900MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel FF8062700998301 SR0EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.