
CPU - Central Processing Units Core i7-2860QM Quad Core 2.5GHz FCPGA988
Intel FF8062701065100SR02X technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.5GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i7-2860QM |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062701065100SR02X to view detailed technical specifications.
No datasheet is available for this part.