64-bit RISC microprocessor featuring a 1.6GHz clock speed and 2 CPU cores. This FCPGA package, with 988 pins and through-hole mounting, utilizes 32nm process technology. The device supports PECI interface and is part of the Celeron® Processor B815 family.
Intel FF8062701159901 SR0HZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Through Hole |
| Family Name | Celeron® Processor B815 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron |
| Maximum Speed | 1600MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel FF8062701159901 SR0HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.