Intel FH8065501516709S R1CZ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C2000 (C2558) |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065501516709S R1CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.