Intel FV8050366200 SL27J technical specifications.
| Package/Case | SPGA |
| Pin Count | 320 |
| PCB | 320 |
| Package Length (mm) | 49.91(Max) |
| Package Width (mm) | 49.91(Max) |
| Package Height (mm) | 3.45(Max) |
| Mounting | Through Hole |
| Family Name | Pentium® Processor |
| Device Core | Pentium |
| Maximum Speed | 200MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.9V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel FV8050366200 SL27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.