Intel FV80503CSM66166 technical specifications.
| Frequency | 166MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FV80503CSM66166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.