Intel FV80524RX300128SL36A technical specifications.
| Package/Case | PGA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FV80524RX300128SL36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.