Intel FV80524RX366128SL36C technical specifications.
| Access Time | 366us |
| Package/Case | PGA |
| Frequency | 366MHz |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FV80524RX366128SL36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.