Intel FV80524RX433128 technical specifications.
| Number of Terminals | 370 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P370 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 370 |
| Supply Voltage-Nom | 2 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 433 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel FV80524RX433128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.