Intel FW80219M400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 544 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B544 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel FW80219M400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.