
Intel FW80321M400SL6R2 technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FW80321M400SL6R2 to view detailed technical specifications.
No datasheet is available for this part.
