
RISC Microprocessor, 600MHz, CMOS, PBGA544, PLASTIC, BGA-544
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 1.3V |
| RoHS | Not Compliant |
