LAN Controller, 2 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364
Intel FW82546GB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.5W |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel FW82546GB to view detailed technical specifications.
No datasheet is available for this part.