The FW82546GB855352 is a dual 1000Mbps PCI Ethernet PHY from Intel. It is packaged in a BGA and operates over a temperature range of 0°C to 55°C. The device requires a supply voltage between 1.43V and 3.6V and has a maximum power dissipation of 3.5W. This Ethernet PHY is designed for use in PCI interfaces and is available in a tray packaging.
Intel FW82546GB855352 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82546GB |
| RoHS | Compliant |
Download the complete datasheet for Intel FW82546GB855352 to view detailed technical specifications.
No datasheet is available for this part.