Intel GC80960RM100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 540 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B540 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 540 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1450 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GC80960RM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.