Intel GCIXP1200EA technical specifications.
| Access Time | 166us |
| Package/Case | BGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GCIXP1200EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.