Intel GD16553-48BA technical specifications.
| Category | Multiplexer |
| Max Operating Temperature | 85°C |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel GD16553-48BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.