The GD80960JC-50 is a 32-bit RISC microprocessor from Intel, featuring a 196-pin S-PBGA-B196 package. It operates within a supply voltage range of 3.15 to 3.45V and has a maximum clock frequency of 25MHz. The microprocessor draws a maximum supply current of 330mA. It is designed for use in various applications, including those requiring a 32-bit external data bus and 32-bit address bus.
Intel GD80960JC-50 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Pin Count | 196 |
| Supply Current-Max | 330 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GD80960JC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.