Intel GD82559C technical specifications.
| Package/Case | BGA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GD82559C to view detailed technical specifications.
No datasheet is available for this part.