Intel GD82559SL3HD technical specifications.
| Package/Case | BGA |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GD82559SL3HD to view detailed technical specifications.
No datasheet is available for this part.